Similar

L2C5-SPP11208E1500 | |
|---|---|
DigiKey Part Number | 1416-2047-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-SPP11208E1500 |
Description | LED COB SUNPLUS COB VIOL RECT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) SunPlus CoB Line Horticulture Violet Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Current - Max 1.8A |
Packaging Tube | Viewing Angle 115° |
Part Status Active | Size / Dimension 24.00mm L x 20.00mm W |
Type Chip On Board (COB) | Height 1.50mm |
Color Violet | Light Emitting Surface (LES) 15.00mm Dia |
Configuration Rectangle | Lens Type Flat |
Current - Test 900mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-14-HS-11-36-AC30-P1-7 | Luminus Devices Inc. | 370 | 1214-CXM-14-HS-11-36-AC30-P1-7-ND | 11,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 11,82123 € | 3.546,37 € |
| Unit Price without VAT: | 11,82123 € |
|---|---|
| Unit Price with VAT: | 14,06726 € |


