
L2C5-PR001211E1900 | |
|---|---|
DigiKey Part Number | 1416-1955-ND |
Manufacturer | |
Manufacturer Product Number | L2C5-PR001211E1900 |
Description | LED COB LUXEON WARM WHT SQ 3500K |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB FreshFocus White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.8V |
Series | Lumens/Watt @ Current - Test 107 lm/W |
Packaging Tube | Current - Max 2.4A |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.50mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 18.50mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 4470lm (Typ) | Base Product Number |
Current - Test 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,88670 € | 3.577,34 € |
| Unit Price without VAT: | 17,88670 € |
|---|---|
| Unit Price with VAT: | 21,28517 € |

