L2C5-xxxx1208E1500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-40901208E1500

DigiKey Part Number
1416-1850-5-ND
Manufacturer
Manufacturer Product Number
L2C5-40901208E1500
Description
LED COB LUXEON WHT RECT 4000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range Gen 3 White, Neutral Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
3902lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.8V
Lumens/Watt @ Current - Test
125 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
20.00mm L x 24.00mm W
Height
1.50mm
Light Emitting Surface (LES)
15.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
18,71000 €8,71 €
106,69300 €66,93 €
1005,51280 €551,28 €
5004,99914 €2.499,57 €
1.0004,83251 €4.832,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,71000 €
Unit Price with VAT:10,36490 €