LUXEON CoB ANGLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C5-30801202EH600

DigiKey Part Number
1416-1987-ND
Manufacturer
Manufacturer Product Number
L2C5-30801202EH600
Description
LED COB LUXEON WHT RECT 3000K
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Warm Rectangle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Rectangle
Luminous Flux @ Current/Temperature
1450lm (Typ)
Current - Test
350mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
37V
Lumens/Watt @ Current - Test
112 lm/W
Current - Max
700mA
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
12.00mm L x 15.00mm W
Height
1.50mm
Light Emitting Surface (LES)
6.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,88000 €3,88 €
102,87300 €28,73 €
1002,27840 €227,84 €
5002,01818 €1.009,09 €
1.0001,93355 €1.933,55 €
2.0001,86198 €3.723,96 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,88000 €
Unit Price with VAT:4,61720 €