Parametric Equivalent

L2C4-50802L04F1200 | |
|---|---|
DigiKey Part Number | 1416-L2C4-50802L04F1200-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-50802L04F1200 |
Description | LED COB CL WHT SQUARE 5000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB Gen 2 White, Cool Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 156 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 5000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 2464lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-50803L04F1200 | Lumileds | 0 | 1416-L2C4-50803L04F1200-ND | 2,48786 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | 3,40065 € | 2.285,24 € |
| Unit Price without VAT: | 3,40065 € |
|---|---|
| Unit Price with VAT: | 4,04677 € |

