Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C4-35902S01F0400 | |
|---|---|
DigiKey Part Number | 1416-L2C4-35902S01F0400-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-35902S01F0400 |
Description | LED COB WARM WHT SQU 3500K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB - High Density White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 37.5V |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | Current - Max 350mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 3500K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 4.50mm Dia |
Luminous Flux @ Current/Temperature 695lm (Typ) | Lens Type Flat |
Current - Test 175mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-35902S01FH600 | Lumileds | 0 | 1416-L2C4-35902S01FH600-ND | 1,82545 € | Parametric Equivalent |
| L2C4-35903S01F0400 | Lumileds | 0 | 1416-L2C4-35903S01F0400-ND | 1,32494 € | Parametric Equivalent |
| L2C4-35903S01FH600 | Lumileds | 0 | 1416-L2C4-35903S01FH600-ND | 1,38371 € | Parametric Equivalent |
| L2C4-35952S02FH6B0 | Lumileds | 0 | 1416-L2C4-35952S02FH6B0-ND | 2,16405 € | Parametric Equivalent |
| L2C4-35953S02FH6B0 | Lumileds | 0 | 1416-L2C4-35953S02FH6B0-ND | 1,67833 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,75176 € | 1.891,90 € |
| Unit Price without VAT: | 1,75176 € |
|---|---|
| Unit Price with VAT: | 2,08459 € |

