Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

L2C4-30903M02F0900 | |
|---|---|
DigiKey Part Number | 1416-L2C4-30903M02F0900-ND |
Manufacturer | |
Manufacturer Product Number | L2C4-30903M02F0900 |
Description | LED COB WM WH SQUARE 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CX Plus CoB Gen 2 White, Warm Square |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 400mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 15.85mm L x 15.85mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 859lm (Typ) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C4-27902M02F0900 | Lumileds | 0 | 1416-L2C4-27902M02F0900-ND | 2,34074 € | Parametric Equivalent |
| L2C4-27903M02F0900 | Lumileds | 0 | 1416-L2C4-27903M02F0900-ND | 1,72244 € | Parametric Equivalent |
| L2C4-30902M02F0900 | Lumileds | 0 | 1416-L2C4-30902M02F0900-ND | 2,34074 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 864 | 1,72244 € | 1.488,19 € |
| Unit Price without VAT: | 1,72244 € |
|---|---|
| Unit Price with VAT: | 2,04970 € |

