Similar

L2C2-57701204E1300 | |
|---|---|
DigiKey Part Number | 1416-1693-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-57701204E1300 |
Description | LED COB LUXEON CL WHT RECT 5700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 2288lm (Typ) | |
Current - Test | 450mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 20.00mm L x 24.00mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 13.00mm Dia | |
Lens Type | Flat | |
Base Product Number |



