Similar

L2C2-50701202E0900 | |
|---|---|
DigiKey Part Number | 1416-1678-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-50701202E0900 |
Description | LED COB LUXEON CL WHT RECT 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Cool Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 34.5V |
Series | Lumens/Watt @ Current - Test 158 lm/W |
Packaging Tube | Current - Max 400mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 16.00mm L x 19.00mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 9.00mm Dia |
Luminous Flux @ Current/Temperature 1092lm (Typ) | Lens Type Flat |
Current - Test 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-50701204E1300 | Lumileds | 17 | 1416-1854-5-ND | 14,84000 € | Similar |




