Direct

L2C2-40701204E1300 | |
|---|---|
DigiKey Part Number | 1416-1659-5-ND |
Manufacturer | |
Manufacturer Product Number | L2C2-40701204E1300 |
Description | LED COB LUXEON WHT RECT 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CoB Core Range White, Neutral Rectangle |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Lumileds | Voltage - Forward (Vf) (Typ) 35V |
Series | Lumens/Watt @ Current - Test 152 lm/W |
Packaging Tube | Current - Max 900mA |
Part Status Obsolete | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 20.00mm L x 24.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Rectangle | Light Emitting Surface (LES) 13.00mm Dia |
Luminous Flux @ Current/Temperature 2390lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L2C5-40701204E1300 | Lumileds | 193 | 1416-1836-5-ND | 14,84000 € | Direct |



