
L235-4080AHLCBAAC0 | |
|---|---|
DigiKey Part Number | 1416-1351-ND |
Manufacturer | |
Manufacturer Product Number | L235-4080AHLCBAAC0 |
Description | LED MOD LUXEON WH LNR STR 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XF-3535L White, Neutral Linear Light Strip, Flexible |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Strip | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K | |
Wavelength | - | |
Configuration | Linear Light Strip, Flexible | |
Luminous Flux @ Current/Temperature | 1584lm (Typ) | |
Current - Test | 600mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 18V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 300.00mm L x 10.00mm W (100.00mm L per Segment) | |
Height | 1.23mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

