
L235-3580AHLCBAAC0 | |
|---|---|
DigiKey Part Number | 1416-1345-ND |
Manufacturer | |
Manufacturer Product Number | L235-3580AHLCBAAC0 |
Description | LED MOD LUXEON WH LNR STR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XF-3535L White, Warm Linear Light Strip, Flexible |
Datasheet | Datasheet |
Category | Current - Test 600mA |
Manufacturer Lumileds | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 18V |
Packaging Strip | Lumens/Watt @ Current - Test 143 lm/W |
Part Status Obsolete | Current - Max 1.2A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 300.00mm L x 10.00mm W (100.00mm L per Segment) |
CCT (K) 3500K | Height 1.23mm |
Configuration Linear Light Strip, Flexible | Lens Type Flat |
Luminous Flux @ Current/Temperature 1548lm (Typ) | Base Product Number |

