Parametric Equivalent
Parametric Equivalent

L225-3070024MLU010 | |
|---|---|
DigiKey Part Number | 1416-L225-3070024MLU010-ND |
Manufacturer | |
Manufacturer Product Number | L225-3070024MLU010 |
Description | LED MOD LUXEON WH LNR STR 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LUXEON XR-5050 HE White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.05A |
Manufacturer Lumileds | Temperature - Test 85°C |
Series | Voltage - Forward (Vf) (Typ) 44.8V |
Packaging Tray | Lumens/Watt @ Current - Test 177 lm/W |
Part Status Active | Current - Max 2A |
Type LED Module | CRI (Color Rendering Index) 70 |
Color White, Warm | Size / Dimension 147.00mm L x 46.20mm W |
CCT (K) 3000K | Height 4.65mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 8328lm (Typ) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L225-2770024MLU010 | Lumileds | 0 | 1416-L225-2770024MLU010-ND | 10,33150 € | Parametric Equivalent |
| L225-3080024MLU010 | Lumileds | 0 | 1416-L225-3080024MLU010-ND | 10,33150 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 10,33150 € | 826,52 € |
| Unit Price without VAT: | 10,33150 € |
|---|---|
| Unit Price with VAT: | 12,29449 € |

