
L1V2-57700000CABL0 | |
|---|---|
DigiKey Part Number | 1416-L1V2-57700000CABL0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1V2-57700000CABL0 |
Description | LED LUXEON COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON V2 White, Cool 5700K 2.83V 700mA 120° 1414 (3535 Metric) |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.2A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 315lm (Typ) | Height - Seated (Max) 0.094" (2.39mm) |
Current - Test 700mA | Thermal Resistance of Package 3°C/W |
Voltage - Forward (Vf) (Typ) 2.83V | Base Product Number |
Lumens/Watt @ Current - Test 159 lm/W |

