L1T2-3585000000000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 383
Unit Price: 2,43000 €
Datasheet
LED Lighting LUXEON TX White, Warm 3500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1T2-3585000000000

DigiKey Part Number
1416-1315-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1T2-3585000000000
Description
LED LUXEON WARM WHITE 3500K 2SMD
Customer Reference
Detailed Description
LED Lighting LUXEON TX White, Warm 3500K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
208lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
106 lm/W
CRI (Color Rendering Index)
85
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.146" L x 0.146" W (3.70mm x 3.70mm)
Height - Seated (Max)
0.083" (2.12mm)
Thermal Resistance of Package
3°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes