Similar
Similar

L1Q0-5070000001400 | |
|---|---|
DigiKey Part Number | L1Q0-5070000001400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1Q0-5070000001400 |
Description | LED LUXEON COOL WHITE 5000K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Q White, Cool 5000K 2.81V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.05A |
Mfr | Viewing Angle 135° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1414 (3535 Metric) |
Part Status Obsolete | Supplier Device Package 3535 |
Color | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
CCT (K) 5000K | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 350mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 2.81V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L1T2-5070000000000 | Lumileds | 292 | 1416-1181-1-ND | 2,40000 € | Similar |
| XTEAWT-00-0000-00000BHC1 | Cree LED | 209 | XTEAWT-00-0000-00000BHC1CT-ND | 0,69000 € | Similar |








