
L1I0-0850955800000 | |
|---|---|
DigiKey Part Number | 1416-L1I0-0850955800000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1I0-0850955800000 |
Description | DOMED 9558 DEG FOV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1A 650mW/sr @ 1A (Typ) 95° x 58° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 650mW/sr @ 1A (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | - | |
Viewing Angle | 95° x 58° | |
Orientation | Top View | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,77540 € | 1.775,40 € |
| 2.000 | 1,70824 € | 3.416,48 € |
| 3.000 | 1,67386 € | 5.021,58 € |
| 5.000 | 1,63511 € | 8.175,55 € |
| Unit Price without VAT: | 1,77540 € |
|---|---|
| Unit Price with VAT: | 2,11273 € |



