
L1HZ-4070200000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-4070200000000TR-ND - Tape & Reel (TR) 1416-L1HZ-4070200000000CT-ND - Cut Tape (CT) 1416-L1HZ-4070200000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HZ-4070200000000 |
Description | LED LUXEON NEUT WHT 4000K 0909 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2Z White, Neutral 4000K 2.8V 700mA 120° 0909 (2323 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.4A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0909 (2323 Metric) |
Color | Supplier Device Package 0909 |
CCT (K) 4000K | Size / Dimension 0.091" L x 0.091" W (2.30mm x 2.30mm) |
Flux @ 85°C, Current - Test 315lm (Typ) | Height - Seated (Max) 0.017" (0.43mm) |
Current - Test 700mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 159 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61000 € | 6,10 € |
| 100 | 0,45040 € | 45,04 € |
| 500 | 0,37944 € | 189,72 € |
| 1.000 | 0,35618 € | 356,18 € |
| 2.000 | 0,33644 € | 672,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,31040 € | 1.241,60 € |
| 8.000 | 0,29664 € | 2.373,12 € |
| 12.000 | 0,28959 € | 3.475,08 € |
| 20.000 | 0,28164 € | 5.632,80 € |
| 28.000 | 0,27692 € | 7.753,76 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

