Image for L1HZ-3580200000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HZ-3580200000000

DigiKey Part Number
1416-L1HZ-3580200000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1HZ-3580200000000
Description
LED LUXEON WARM WHT 3500K 0909
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL2Z White, Warm 3500K 2.8V 700mA 120° 0909 (2323 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.4A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0909 (2323 Metric)
Color
Supplier Device Package
0909
CCT (K)
3500K
Size / Dimension
0.091" L x 0.091" W (2.30mm x 2.30mm)
Flux @ 85°C, Current - Test
280lm (Typ)
Height - Seated (Max)
0.017" (0.43mm)
Current - Test
700mA
Thermal Resistance of Package
1.7°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
141 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,31609 €6.321,80 €
Unit Price without VAT:0,31609 €
Unit Price with VAT:0,37615 €