Image for L1HZ-3090200000000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L1HZ-3090200000000

DigiKey Part Number
1416-L1HZ-3090200000000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1HZ-3090200000000
Description
LED LUXEON WARM WHT 3000K 0909
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON HL2Z White, Warm 3000K 2.8V 700mA 120° 0909 (2323 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
230lm (Typ)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.4A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
0909 (2323 Metric)
Supplier Device Package
0909
Size / Dimension
0.091" L x 0.091" W (2.30mm x 2.30mm)
Height - Seated (Max)
0.017" (0.43mm)
Thermal Resistance of Package
1.7°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,31609 €6.321,80 €
Unit Price without VAT:0,31609 €
Unit Price with VAT:0,37615 €