
L1HZ-3080200000000 | |
|---|---|
DigiKey Part Number | 1416-L1HZ-3080200000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1HZ-3080200000000 |
Description | LED LUXEON WARM WHT 3000K 0909 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2Z White, Warm 3000K 2.8V 700mA 120° 0909 (2323 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 1.4A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0909 (2323 Metric) |
Color | Supplier Device Package 0909 |
CCT (K) 3000K | Size / Dimension 0.091" L x 0.091" W (2.30mm x 2.30mm) |
Flux @ 85°C, Current - Test 265lm (Typ) | Height - Seated (Max) 0.017" (0.43mm) |
Current - Test 700mA | Thermal Resistance of Package 1.7°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
Lumens/Watt @ Current - Test 134 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,31609 € | 6.321,80 € |
| Unit Price without VAT: | 0,31609 € |
|---|---|
| Unit Price with VAT: | 0,37615 € |

