
L1HX-5770200000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-5770200000000TR-ND - Tape & Reel (TR) 1416-L1HX-5770200000000CT-ND - Cut Tape (CT) 1416-L1HX-5770200000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-5770200000000 |
Description | LED LUXEON COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Cool 5700K 2.83V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1HX-5770200000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,82600 € | 8,26 € |
| 100 | 0,61830 € | 61,83 € |
| 500 | 0,52638 € | 263,19 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

