
L1HX-40802V0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-40802V0000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1HX-40802V0000000 |
Description | NEUTRAL-WHITE 80 CRI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Neutral 4000K 2.77V 700mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 355lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.77V | |
Lumens/Watt @ Current - Test | 183 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.133" L x 0.133" W (3.38mm x 3.38mm) | |
Height - Seated (Max) | 0.095" (2.41mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,37106 € | 18.553,00 € |
| Unit Price without VAT: | 0,37106 € |
|---|---|
| Unit Price with VAT: | 0,44156 € |

