
L1HX-40802E0000000 | |
|---|---|
DigiKey Part Number | 1416-L1HX-40802E0000000TR-ND - Tape & Reel (TR) 1416-L1HX-40802E0000000CT-ND - Cut Tape (CT) 1416-L1HX-40802E0000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1HX-40802E0000000 |
Description | LED LUXEON WHT 4000K 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON HL2X White, Neutral 4000K 2.8V 700mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 164 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1414 (3535 Metric) |
CCT (K) 4000K | Supplier Device Package 1414 |
Flux @ 85°C, Current - Test 322lm (Typ) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 700mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2.4°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,87100 € | 8,71 € |
| 100 | 0,65350 € | 65,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,51956 € | 415,65 € |
| 1.600 | 0,49221 € | 787,54 € |
| 2.400 | 0,47819 € | 1.147,66 € |
| 4.000 | 0,46236 € | 1.849,44 € |
| 5.600 | 0,45294 € | 2.536,46 € |
| 8.000 | 0,44376 € | 3.550,08 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

