
L1F3-U400100007001 | |
|---|---|
DigiKey Part Number | L1F3-U400100007001-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1F3-U400100007001 |
Description | LED UV U2 400NM 700MW SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm ~ 410nm 3.1V 1A 140° 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | L1F3-U400100007001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumileds | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 120°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | 0404 (1010 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 2,85303 € | 28.530,30 € |
| Unit Price without VAT: | 2,85303 € |
|---|---|
| Unit Price with VAT: | 3,39511 € |

