
L1CU-5070000000000 | |
|---|---|
DigiKey Part Number | 1416-2036-2-ND - Tape & Reel (TR) 1416-2036-1-ND - Cut Tape (CT) 1416-2036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1CU-5070000000000 |
Description | LED LUXEON COOL WHT 5000K 3SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON CZ White, Cool 5000K 2.75V 350mA 120° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | 109lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 133 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 1.225A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.036" (0.92mm) | |
Thermal Resistance of Package | 3.2°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,44800 € | 14,48 € |
| 100 | 1,11190 € | 111,19 € |
| 500 | 0,96426 € | 482,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,91610 € | 916,10 € |
| 2.000 | 0,87532 € | 1.750,64 € |
| 3.000 | 0,85443 € | 2.563,29 € |
| 5.000 | 0,83087 € | 4.154,35 € |
| 7.000 | 0,81686 € | 5.718,02 € |
| 10.000 | 0,80321 € | 8.032,10 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


