Image for L170-5790701200000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L170-5790701200000

DigiKey Part Number
1416-L170-5790701200000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L170-5790701200000
Description
LED LUXEON COOL WHITE 5700K 2828
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 7070 White, Cool 5700K 11.8V 700mA 120° 2828 (7070 Metric)
Datasheet
 Datasheet
EDA/CAD Models
L170-5790701200000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
1168lm (Typ)
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.8V
Lumens/Watt @ Current - Test
141 lm/W
CRI (Color Rendering Index)
90
Current - Max
1.2A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2828 (7070 Metric)
Supplier Device Package
2828
Size / Dimension
0.276" L x 0.276" W (7.00mm x 7.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
1.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,92819 €4.640,95 €
Unit Price without VAT:0,92819 €
Unit Price with VAT:1,10455 €