L152-4070502400000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumileds
In Stock: 1.282
Unit Price: 9,55000 €
Datasheet
LUXEON-5258
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L152-4070502400000

DigiKey Part Number
1416-1717-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L152-4070502400000
Description
LED LUXEON NEUT WHT 4000K 5258
Customer Reference
Detailed Description
LED Lighting LUXEON 5258 White, Neutral 4000K 24V 160mA 115° 4-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
590lm (Typ)
Current - Test
160mA
Voltage - Forward (Vf) (Typ)
24V
Lumens/Watt @ Current - Test
154 lm/W
CRI (Color Rendering Index)
70
Current - Max
240mA
Viewing Angle
115°
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead Exposed Pad
Supplier Device Package
5258
Size / Dimension
0.205" L x 0.228" W (5.20mm x 5.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
1.5°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes