
L152-3090502400000 | |
|---|---|
DigiKey Part Number | 1416-1721-2-ND - Tape & Reel (TR) 1416-1721-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | L152-3090502400000 |
Description | LED LUXEON WARM WHT 3000K 5258 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 5258 White, Warm 3000K 24V 160mA 115° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 465lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 24V | |
Lumens/Watt @ Current - Test | 121 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | 5258 | |
Size / Dimension | 0.205" L x 0.228" W (5.20mm x 5.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,86800 € | 8,68 € |
| 100 | 0,77400 € | 77,40 € |
| 500 | 0,73530 € | 367,65 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

