
L130-5080003000X21 | |
|---|---|
DigiKey Part Number | 1416-L130-5080003000X21TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-5080003000X21 |
Description | LED LUXEON COOL WHITE 5000K 1206 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Cool 5000K 6V 120mA 116° 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Color | Supplier Device Package 1206 |
CCT (K) 5000K | Size / Dimension 0.118" L x 0.055" W (3.00mm x 1.40mm) |
Flux @ 25°C, Current - Test 125lm (Typ) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6V | Base Product Number |
Lumens/Watt @ Current - Test 173 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03896 € | 1.558,40 € |
| Unit Price without VAT: | 0,03896 € |
|---|---|
| Unit Price with VAT: | 0,04636 € |

