
L130-5070HB30000B1 | |
|---|---|
DigiKey Part Number | 1416-L130-5070HB30000B1TR-ND - Tape & Reel (TR) 1416-L130-5070HB30000B1CT-ND - Cut Tape (CT) 1416-L130-5070HB30000B1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-5070HB30000B1 |
Description | BASE L1 PART NUMBER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 HE White, Cool 5000K 2.8V 65mA 110° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 206 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 480mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 110° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1212 (3030 Metric) |
CCT (K) 5000K | Supplier Device Package 1212 |
Flux @ 25°C, Current - Test 38lm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.030" (0.76mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 23°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,06680 € | 6,68 € |
| 500 | 0,05304 € | 26,52 € |
| 1.000 | 0,04845 € | 48,45 € |
| 2.000 | 0,04455 € | 89,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03869 € | 193,45 € |
| 10.000 | 0,03610 € | 361,00 € |
| 15.000 | 0,03477 € | 521,55 € |
| 25.000 | 0,03326 € | 831,50 € |
| 35.000 | 0,03236 € | 1.132,60 € |
| 50.000 | 0,03149 € | 1.574,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

