
L130-3070003000W21 | |
|---|---|
DigiKey Part Number | 1416-1728-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L130-3070003000W21 |
Description | LED LUXEON WARM WHT 3000K 3030 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D White, Warm 3000K 6.1V 120mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 240mA |
Series | Viewing Angle 116° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 108lm (Typ) | Height - Seated (Max) 0.024" (0.62mm) |
Current - Test 120mA | Thermal Resistance of Package 12°C/W |
Voltage - Forward (Vf) (Typ) 6.1V | Base Product Number |
Lumens/Watt @ Current - Test 148 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,03846 € | 1.538,40 € |
| Unit Price without VAT: | 0,03846 € |
|---|---|
| Unit Price with VAT: | 0,04577 € |










