
L130-2770003000X21 | |
|---|---|
DigiKey Part Number | 1416-L130-2770003000X21TR-ND - Tape & Reel (TR) 1416-L130-2770003000X21CT-ND - Cut Tape (CT) 1416-L130-2770003000X21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L130-2770003000X21 |
Description | WARM-WHITE 3030 2D SQUARE LES 70 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON 3030 2D Line White, Warm 2700K 6V 120mA 116° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 125lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 6V | |
Lumens/Watt @ Current - Test | 173 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.76mm) | |
Thermal Resistance of Package | 12°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07960 € | 7,96 € |
| 500 | 0,06350 € | 31,75 € |
| 1.000 | 0,05816 € | 58,16 € |
| 2.000 | 0,05360 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04672 € | 233,60 € |
| 10.000 | 0,04370 € | 437,00 € |
| 15.000 | 0,04215 € | 632,25 € |
| 25.000 | 0,04039 € | 1.009,75 € |
| 35.000 | 0,03935 € | 1.377,25 € |
| 50.000 | 0,03833 € | 1.916,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

