LED Lighting LUXEON 2835 Architectural White, Cool 5000K 9.3V 100mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-5090EC35000B1

DigiKey Part Number
1416-L128-5090EC35000B1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-5090EC35000B1
Description
LED LUXEON COOL WHITE 5000K 1411
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Architectural White, Cool 5000K 9.3V 100mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
5000K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
116lm (Typ)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
100mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
9.3V
Base Product Number
Lumens/Watt @ Current - Test
125 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,02986 €1.194,40 €
Unit Price without VAT:0,02986 €
Unit Price with VAT:0,03553 €