New at DigiKey
LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-4080SA35A0DF1

DigiKey Part Number
1416-L128-4080SA35A0DF1TR-ND - Tape & Reel (TR)
1416-L128-4080SA35A0DF1CT-ND - Cut Tape (CT)
1416-L128-4080SA35A0DF1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L128-4080SA35A0DF1
Description
2835 S 3V 80 CRI 4000K DEEP DIMM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 White, Neutral 4000K 2.7V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
220 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
350mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K
Supplier Device Package
1411
Flux @ 25°C, Current - Test
39lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Current - Test
65mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
2.7V
Thermal Resistance of Package
15.2°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119.400
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10300 €1,03 €
1000,07150 €7,15 €
5000,05688 €28,44 €
1.0000,05202 €52,02 €
2.0000,04787 €95,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04262 €170,48 €
8.0000,03972 €317,76 €
12.0000,03823 €458,76 €
20.0000,03654 €730,80 €
28.0000,03554 €995,12 €
40.0000,03456 €1.382,40 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €