L128-3580SA35A00A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01307 €

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,00954 €
Datasheet

Parametric Equivalent


Lumileds
In Stock: 0
Unit Price: 0,01099 €
Image for L128-3580SA35A00A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L128-3580SA35A00A1

DigiKey Part Number
1416-L128-3580SA35A00A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L128-3580SA35A00A1
Description
LED LUXEON WARM WHT 3500K 1411
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON 2835 Commercial White, Warm 3500K 2.76V 65mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
34lm (Typ)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.76V
Lumens/Watt @ Current - Test
189 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
18.6°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
120.0000,01125 €1.350,00 €
Unit Price without VAT:0,01125 €
Unit Price with VAT:0,01339 €