


WSA50-E-RBK-N-RD-B | |
|---|---|
DigiKey Part Number | 67-WSA50-E-RBK-N-RD-B-ND |
Manufacturer | |
Manufacturer Product Number | WSA50-E-RBK-N-RD-B |
Description | PBS 16MM SPDT 5A 28V UL61058 MOM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,82000 € | 14,82 € |
| 10 | 12,79200 € | 127,92 € |
| 25 | 12,06120 € | 301,53 € |
| 50 | 11,53500 € | 576,75 € |
| 100 | 11,03110 € | 1.103,11 € |
| 250 | 10,39724 € | 2.599,31 € |
| 500 | 9,94094 € | 4.970,47 € |
| Unit Price without VAT: | 14,82000 € |
|---|---|
| Unit Price with VAT: | 17,63580 € |

