

WSA48M-B13W12 | |
---|---|
DigiKey Part Number | 67-WSA48M-B13W12-ND |
Manufacturer | |
Manufacturer Product Number | WSA48M-B13W12 |
Description | PBS 19MM SPDT 5A 28V UL61058 MTN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 19.15mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 25,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,94000 € | 20,94 € |
10 | 18,06500 € | 180,65 € |
25 | 17,03160 € | 425,79 € |
50 | 16,28820 € | 814,41 € |
100 | 15,57580 € | 1.557,58 € |
250 | 14,67960 € | 3.669,90 € |
500 | 14,03456 € | 7.017,28 € |
Unit Price without VAT: | 20,94000 € |
---|---|
Unit Price with VAT: | 24,91860 € |