Task Light White, Warm 11.97" (304.0mm) 24VDC Flat, Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSP-LBK12MW024K03

DigiKey Part Number
67-2152-ND
Manufacturer
Manufacturer Product Number
SSP-LBK12MW024K03
Description
LED ENG SUNBRITERA WARMWHT STRIP
Customer Reference
Detailed Description
Task Light White, Warm 11.97" (304.0mm) 24VDC Flat, Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Box
Part Status
Active
Illumination Color
White, Warm
Luminous Flux
190lm
Length
11.97" (304.0mm)
Profile (W x H)
0.77" x 0.52" (19.5mm x 13.3mm)
Power - Rated
3.3W
Voltage - Supply
24VDC
Features
-
Housing Material
-
Rated Life
20,000 Hours
Termination Style
Connector
Operating Temperature
-20°C ~ 45°C
Ingress Protection
-
Lens Type
Flat, Clear
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.