
SSP-CS832UP12 | |
|---|---|
DigiKey Part Number | SSP-CS832UP12-ND |
Manufacturer | |
Manufacturer Product Number | SSP-CS832UP12 |
Description | LED MOD GRN LNR LGT STRP 3.27" |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - Green Linear Light Strip |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 525nm | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 50° | |
Features | - | |
Size / Dimension | 83.00mm L | |
Height | 10.00mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |

