SSL-LXTO46UV2C is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 6
Unit Price: 13,40000 €
Datasheet
TO-46-2-Pkg-QuasarBrite-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LXTO46UV2C

DigiKey Part Number
67-2088-ND
Manufacturer
Manufacturer Product Number
SSL-LXTO46UV2C
Description
EMITTER UV 405NM 50MA TO-46
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm 3.7V 50mA 80° TO-46-2 Lens Top Metal Can
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Through Hole
Package / Case
TO-46-2 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.