
SSL-LXA228SYC-TR11 | |
---|---|
DigiKey Part Number | 67-1730-2-ND - Tape & Reel (TR) 67-1730-1-ND - Cut Tape (CT) 67-1730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL-LXA228SYC-TR11 |
Description | LED YELLOW CLEAR AXIAL SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2V 2-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | SSL-LXA228SYC-TR11 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.50mm L x 2.00mm W | |
Height (Max) | 3.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,35200 € | 3,52 € |
100 | 0,25420 € | 25,42 € |
500 | 0,21028 € | 105,14 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,19587 € | 195,87 € |
2.000 | 0,18362 € | 367,24 € |
3.000 | 0,17733 € | 531,99 € |
5.000 | 0,17022 € | 851,10 € |
7.000 | 0,16599 € | 1.161,93 € |
10.000 | 0,16186 € | 1.618,60 € |
25.000 | 0,15275 € | 3.818,75 € |
50.000 | 0,14707 € | 7.353,50 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |