
SSL-LXA227GD | |
|---|---|
DigiKey Part Number | SSL-LXA227GD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LXA227GD |
Description | LED GRN DIFFUSED AXIAL T/H AXIAL |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Axial, Flat Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Axial, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 2.10mm W | |
Height (Max) | 2.72mm | |
Base Product Number |

