
SSL-LX5573YD | |
---|---|
DigiKey Part Number | SSL-LX5573YD-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5573YD |
Description | LED YLW DIFF SQUARE TYPE LED T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 5.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 7.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,22600 € | 2,26 € |
100 | 0,16050 € | 16,05 € |
500 | 0,13086 € | 65,43 € |
1.000 | 0,12110 € | 121,10 € |
2.000 | 0,11279 € | 225,58 € |
5.000 | 0,10368 € | 518,40 € |
10.000 | 0,09799 € | 979,90 € |
25.000 | 0,09177 € | 2.294,25 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |