Green, Red, Yellow LED Indication - Discrete 2.2V Green, 2V Red, 2.1V Yellow Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5097SISGSYC

DigiKey Part Number
67-2184-ND
Manufacturer
Manufacturer Product Number
SSL-LX5097SISGSYC
Description
LED GRN/RED/YLW CLR T-1 3/4 T/H
Customer Reference
Detailed Description
Green, Red, Yellow LED Indication - Discrete 2.2V Green, 2V Red, 2.1V Yellow Radial
Datasheet
 Datasheet
EDA/CAD Models
SSL-LX5097SISGSYC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Common Cathode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2.2V Green, 2V Red, 2.1V Yellow
Current - Test
20mA Green, 20mA Red, 20mA Yellow
Viewing Angle
50°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm Green, 636nm Red, 585nm Yellow
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.