
SSL-LX5093UVC | |
|---|---|
DigiKey Part Number | 67-1830-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX5093UVC |
Description | EMITTER UV 400NM 30MA RADIAL |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.5V 30mA 12° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

