SSL-LX5093
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSL-LX5093SID

DigiKey Part Number
67-2288-ND
Manufacturer
Manufacturer Product Number
SSL-LX5093SID
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
60°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49.221
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,32600 €3,26 €
1000,23430 €23,43 €
5000,19334 €96,67 €
1.0000,17987 €179,87 €
2.0000,16842 €336,84 €
5.0000,15588 €779,40 €
10.0000,14806 €1.480,60 €
25.0000,13952 €3.488,00 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €