
SSL-LX4673ID-LA20 | |
|---|---|
DigiKey Part Number | 67-1083-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX4673ID-LA20 |
Description | LED RED DIFF RECT 4MMX7MM T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 6.15mm L x 3.65mm W | |
Height (Max) | 6.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,63700 € | 6,37 € |
| 100 | 0,47210 € | 47,21 € |
| 500 | 0,39846 € | 199,23 € |
| 1.000 | 0,37434 € | 374,34 € |
| 2.000 | 0,35389 € | 707,78 € |
| 5.000 | 0,33154 € | 1.657,70 € |
| 10.000 | 0,31762 € | 3.176,20 € |
| 25.000 | 0,30246 € | 7.561,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |





