
SSL-LX30FT14SID | |
|---|---|
DigiKey Part Number | SSL-LX30FT14SID-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX30FT14SID |
Description | LED RED DIFFUSED T-1 T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Red | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 100° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 636nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.10mm Dia | |
Height (Max) | 6.00mm | |
Base Product Number |

