
SSL-LX3044YD | |
|---|---|
DigiKey Part Number | 67-1078-ND |
Manufacturer | |
Manufacturer Product Number | SSL-LX3044YD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 4.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,18700 € | 1,87 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10702 € | 53,51 € |
| 1.000 | 0,09876 € | 98,76 € |
| 2.000 | 0,09171 € | 183,42 € |
| 5.000 | 0,08398 € | 419,90 € |
| 10.000 | 0,07915 € | 791,50 € |
| 25.000 | 0,07387 € | 1.846,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |









